Microchip TC1107-3.3VOA, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V, SOIC 8-Pin
- RS Stock No.:
- 823-4015
- Mfr. Part No.:
- TC1107-3.3VOA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 40 more to save €0.96
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
Last RS stock
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.505 | €10.10 | - |
| 40 - 80 | €0.481 | €9.62 | €0.96 |
| 100 + | €0.446 | €8.92 | €5.90 |
*price indicative
- RS Stock No.:
- 823-4015
- Mfr. Part No.:
- TC1107-3.3VOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.35 %/V | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 1.5mm | ||
Length 5mm | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
TC1107 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3V, SOIC 8-Pin
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- Nisshinbo Micro Devices NJM12888F33-TE1 Voltage Regulator 3.3V 6-Pin
- Microchip TC1108-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJW4184DL1-33B-TE2 Voltage Regulator 3.3V 5-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
