Microchip MCP1703A-3302E/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 3.3V, SOT-223 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 78 units)*

€58.97

(exc. VAT)

€72.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 78 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
78 - 78€0.756€58.97
156 +€0.704€54.91

*price indicative

RS Stock No.:
146-0191
Mfr. Part No.:
MCP1703A-3302E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.3 %/V

Load Regulation

2.5 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

5μA

Package Type

SOT-223

Output Current

250mA

Pin Count

3

Output Type

Fixed

Width

3.7mm

Height

1.7mm

Length

6.7mm

Series

MCP1703

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

16V

Automotive Standard

No

COO (Country of Origin):
TH

MCP1703A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy