onsemi MC78L05ABPG, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 463-959
- Mfr. Part No.:
- MC78L05ABPG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.43
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 575 unit(s) ready to ship from another location
- Plus 375 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.137 | €3.43 |
| 100 - 225 | €0.123 | €3.08 |
| 250 - 475 | €0.12 | €3.00 |
| 500 - 975 | €0.117 | €2.93 |
| 1000 + | €0.114 | €2.85 |
*price indicative
- RS Stock No.:
- 463-959
- Mfr. Part No.:
- MC78L05ABPG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | MC78Lxx | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Minimum Input Voltage | 6.7V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series MC78Lxx | ||
Length 5.2mm | ||
Height 5.33mm | ||
Minimum Input Voltage 6.7V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78L05ABPG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPRAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ACPG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC79L05ACPG, Voltage Regulator -30V TO-92 3-Pin
- DiodesZetex AS78L05ZTR-E1, Voltage Regulator 30V TO-92 3-Pin
