onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 785-6850
- Mfr. Part No.:
- LP2950ACZ-3.3RAG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€20.70
(exc. VAT)
€25.46
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €1.035 | €20.70 | - |
| 200 - 480 | €0.892 | €17.84 | 13% |
| 500 + | €0.774 | €15.48 | 25% |
*price indicative
- RS Stock No.:
- 785-6850
- Mfr. Part No.:
- LP2950ACZ-3.3RAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 75μA | |
| Pin Count | 3 | |
| Series | LP2950 | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 75μA | ||
Pin Count 3 | ||
Series LP2950 | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LP2950ACZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-3.3RAG, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950ACZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V dc TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPRAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi MC78L05ABPG, Voltage Regulator 30V TO-92 3-Pin
