onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- RS Stock No.:
- 805-1362
- Mfr. Part No.:
- LM317MBTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.391 | €7.82 |
| 200 - 480 | €0.337 | €6.74 |
| 500 - 980 | €0.292 | €5.84 |
| 1000 - 1980 | €0.257 | €5.14 |
| 2000 + | €0.234 | €4.68 |
*price indicative
- RS Stock No.:
- 805-1362
- Mfr. Part No.:
- LM317MBTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Height | 15.75mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Series | LM317 | |
| Length | 10.28mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Height 15.75mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Series LM317 | ||
Length 10.28mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.1V | ||
Automotive Standard AEC-Q100 | ||
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317AT/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM337T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- onsemi LM317MABTG, Voltage Regulator 40V TO-220 3-Pin
