onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin
- RS Stock No.:
- 163-2415
- Mfr. Part No.:
- LM337TG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€34.35
(exc. VAT)
€42.25
(inc. VAT)
In Stock
- Plus 850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.687 | €34.35 |
| 100 - 450 | €0.443 | €22.15 |
| 500 - 950 | €0.421 | €21.05 |
| 1000 - 2450 | €0.327 | €16.35 |
| 2500 + | €0.321 | €16.05 |
*price indicative
- RS Stock No.:
- 163-2415
- Mfr. Part No.:
- LM337TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 1.5mA | |
| Pin Count | 3 | |
| Height | 9.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Series | LM337 | |
| Length | 10.28mm | |
| Minimum Input Voltage | -15V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 1.5mA | ||
Pin Count 3 | ||
Height 9.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Series LM337 | ||
Length 10.28mm | ||
Minimum Input Voltage -15V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -40V | ||
Automotive Standard No | ||
Adjustable Linear Voltage Regulators, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM317MABTG, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM337BTG, Voltage Regulator -40V TO-220 3-Pin
- onsemi LM317MTG, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- Infineon, Voltage Regulator 40V TO-220 3-Pin
