Microchip MIC5219YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- RS Stock No.:
- 598-572
- Mfr. Part No.:
- MIC5219YMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€6,120.00
(exc. VAT)
€7,530.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.224 | €6,120.00 |
*price indicative
- RS Stock No.:
- 598-572
- Mfr. Part No.:
- MIC5219YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100nA | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | MIC5219 | |
| Length | 2mm | |
| Height | 550μm | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100nA | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series MIC5219 | ||
Length 2mm | ||
Height 550μm | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator offers a reliable power solution for various electronic applications. Designed to excel in battery-operated devices, this component ensures an impressive performance at low voltage levels, optimising power efficiency. Whether powering sensors, microcontrollers or dedicated circuits, this product guarantees stable and consistent output. Its compact package further enhances versatility, making it ideal for space-constrained environments while maintaining robust thermal performance. This regulator not only enhances device longevity but also significantly simplifies circuit design, allowing engineers to focus on innovation without the usual complexities of power management.
Enables low-voltage operation without compromising performance
Supports a wide range of load currents, ensuring adaptability
Features low quiescent current for extended battery life
Compact design facilitates integration into various PCB layouts
Thermal shutdown safeguards device integrity under all conditions
Related links
- Microchip MIC5219-5.0YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5353-1.8YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC5353-3.0YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC5304-RGYMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5318-3.3YMT-TR, Voltage Regulator 6V UDFN 6-Pin
