Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- RS Stock No.:
- 598-108
- Mfr. Part No.:
- MIC5305-3.3YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,326.00
(exc. VAT)
€1,632.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.442 | €1,326.00 |
*price indicative
- RS Stock No.:
- 598-108
- Mfr. Part No.:
- MIC5305-3.3YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | MIC5305 | |
| Minimum Input Voltage | 2.25V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Height 1mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Series MIC5305 | ||
Minimum Input Voltage 2.25V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Voltage regulator technology, delivering an impressive combination of performance and efficiency. Designed with advanced circuitry, this device regulates voltage with pinpoint accuracy, ensuring your applications operate with utmost reliability. Its compact size makes it ideal for space-constrained environments, while its low dropout voltage further enhances efficiency, making it perfect for battery-operated devices. The robust thermal performance ensures it can handle varying loads without compromising stability, making it a versatile choice for numerous applications.
Low dropout voltage enhances efficiency across a range of loads
Compact footprint optimises board space utilisation
Robust thermal performance supports varying operational conditions
Integrated thermal shutdown protects against overheating
User-friendly implementation simplifies design process
Related links
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.2YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5317-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
