Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- RS Stock No.:
- 598-331
- Mfr. Part No.:
- MIC5319-1.8YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€5,112.00
(exc. VAT)
€6,288.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.704 | €5,112.00 |
*price indicative
- RS Stock No.:
- 598-331
- Mfr. Part No.:
- MIC5319-1.8YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Series | MIC5319 | |
| Width | 1.8mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Series MIC5319 | ||
Width 1.8mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip High-performance low-dropout regulator designed for battery-powered and noise-sensitive applications. It offers quiet operation with excellent power supply ripple rejection and low output noise. Its compact design supports efficient regulation using small ceramic capacitors, making it ideal for space-constrained systems. With both fixed and adjustable output options, its a versatile choice for portable electronics and RF modules.
Thermal shutdown protection
Current limit protection
Logic controlled Enable
Related links
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.2YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin
