Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- RS Stock No.:
- 598-602
- Mfr. Part No.:
- MIC5301YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,136.00
(exc. VAT)
€2,628.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.712 | €2,136.00 |
*price indicative
- RS Stock No.:
- 598-602
- Mfr. Part No.:
- MIC5301YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 85μA | |
| Pin Count | 5 | |
| Series | MIC5301 | |
| Width | 1.8mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 85μA | ||
Pin Count 5 | ||
Series MIC5301 | ||
Width 1.8mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip Voltage regulator is designed to deliver low dropout performance while offering a compact solution for a range of applications. Ideal for battery-powered devices, this regulator ensures efficient management of power supply, resulting in longer operational time. Its configuration supports various output voltage options, making it versatile enough for different circuit demands. The device operates with a low quiescent current and provides robust thermal performance, ensuring stable operation even under challenging conditions. With an array of built-in protections, it safeguards your circuitry and enhances overall reliability. This product truly exemplifies advanced engineering, making it a valuable addition to any design requiring efficient voltage regulation.
Offers low dropout voltage, ensuring efficient power management
Designed to function seamlessly in battery-operated applications
Includes low quiescent current for enhanced energy efficiency
Provides thermal protection to prevent damage under load conditions
Supports various output voltages, increasing design flexibility
Related links
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.2YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin
