Microchip MIC5206-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- RS Stock No.:
- 598-135
- Mfr. Part No.:
- MIC5206-5.0YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,865.00
(exc. VAT)
€3,525.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.955 | €2,865.00 |
*price indicative
- RS Stock No.:
- 598-135
- Mfr. Part No.:
- MIC5206-5.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Series | MIC5206 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 1.45mm | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Series MIC5206 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 1.45mm | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Linear voltage regulator stands out in delivering consistent performance, making it ideal for a variety of applications. With its low dropout voltage and impressive load regulation, this component ensures that your circuits run smoothly and efficiently. The compact design is especially beneficial for space-constrained projects, while its robust output characteristics guarantee stability in fluctuating conditions. Emphasising reliability, this product is tailored for both commercial and industrial uses, ensuring that it meets high standards of quality and performance.
Low dropout voltage enables efficient performance
Compact design saves valuable space in your projects
Robust output characteristics enhance circuit stability
Exceptional load regulation ensures consistent operation
Compatible with various capacitor types for design flexibility
Related links
- Microchip MIC5216-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-4.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
