Microchip MIC5205-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- RS Stock No.:
- 598-227
- Mfr. Part No.:
- MIC5205-3.6YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€399.00
(exc. VAT)
€492.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.133 | €399.00 |
*price indicative
- RS Stock No.:
- 598-227
- Mfr. Part No.:
- MIC5205-3.6YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Series | MIC5205 | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Series MIC5205 | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator designed for ultra-low-noise performance in compact and battery-powered systems. It delivers clean and stable power, making it ideal for sensitive electronics such as mobile devices and RF circuits. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation. Its efficient design supports quiet regulation and fast response, making it a dependable choice for precision-driven environments.
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Related links
- Microchip MIC5219-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-4.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5216-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5206-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
