Microchip MIC5216-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- RS Stock No.:
- 598-432
- Mfr. Part No.:
- MIC5216-5.0YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,396.00
(exc. VAT)
€4,176.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.132 | €3,396.00 |
*price indicative
- RS Stock No.:
- 598-432
- Mfr. Part No.:
- MIC5216-5.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 100nA | |
| Pin Count | 5 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MIC5216 | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 100nA | ||
Pin Count 5 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MIC5216 | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip High-performance voltage regulator designed to deliver precise and stable voltage outputs. This device utilises advanced technology to ensure low dropout operation, making it ideal for battery-operated equipment. With its compact design and low quiescent current, it seamlessly integrates into various applications, ensuring optimal performance in limited spaces. Built with reliability in mind, this voltage regulator withstands voltage fluctuations, safeguarding your electronic components while ensuring efficient energy use. It is a versatile choice suitable for demanding project requirements, from consumer electronics to industrial applications.
Ensures stable voltage output for critical applications
Utilises low dropout technology for enhanced efficiency
Designed for minimal quiescent current, promoting battery life
Compact package facilitates integration into space-constrained designs
Features thermal shutdown protection for increased reliability
Supports a wide range of input voltages for versatile use
Related links
- Microchip MIC5206-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-4.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
