Microchip MIC5159YM6-TR, Gate Driver SOT-23 6-Pin
- RS Stock No.:
- 598-170
- Mfr. Part No.:
- MIC5159YM6-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€5,688.00
(exc. VAT)
€6,996.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.896 | €5,688.00 |
*price indicative
- RS Stock No.:
- 598-170
- Mfr. Part No.:
- MIC5159YM6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
The Microchip Voltage regulator is designed to provide stable and efficient power management for a variety of electronic applications. With its low dropout voltage and high current output, it efficiently delivers the necessary voltage levels while minimising energy loss. Built with precision, this product ensures optimal performance, making it ideal for both consumer and industrial devices. Furthermore, the device supports a wide input voltage range, allowing for greater flexibility across different configurations. Its compact design enables easy integration into various circuit board layouts, catering to the needs of modern electronics. From powering sensors to driving microcontrollers, this regulator stands out as a dependable choice for engineers and developers alike.
Excellent line and load regulation specifications
Logic-controlled shutdown
Programmable current limit
Current limit protection
Related links
- Infineon 5 A 6-Pin 20V, SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Infineon LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Microchip MCP14A0152T-E/CH Low Side Gate Driver 1 SOT-23
- Microchip MCP14A0052T-E/CH Low Side Gate Driver 1 SOT-23
- Texas Instruments Gate Driver 2 SOT-23
