Texas Instruments SN6505BDBVT Gate Driver 2, 1 A 6-Pin 5.5V, SOT-23
- RS Stock No.:
- 168-5028
- Mfr. Part No.:
- SN6505BDBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€508.75
(exc. VAT)
€625.75
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.035 | €508.75 |
*price indicative
- RS Stock No.:
- 168-5028
- Mfr. Part No.:
- SN6505BDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | General Purpose Driver | |
| Output Current | 1A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Driver Type | General Purpose | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 2.25V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type General Purpose Driver | ||
Output Current 1A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Driver Type General Purpose | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 2.25V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.75mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Transformer Drivers for Isolated Power Supplies, Texas Instruments
Low-Noise
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Related links
- Texas Instruments SN6505BDBVT Gate Driver 2 SOT-23
- Microchip MCP14T0517AT-E/CH 1.7 A 6-Pin 5.5V, SOT-23
- Microchip MCP14T0517BT-E/CH 1.7 A 6-Pin 5.5V, SOT-23
- Texas Instruments MOSFET Gate Driver 2 SOT-23
- Texas Instruments 17 MHz, 6-Pin 5.5V SOT-23
- Texas Instruments TPS27081ADDCR MOSFET Gate Driver 2 SOT-23
- LMP7711MK/NOPB Texas Instruments 17 MHz, 6-Pin 5.5V SOT-23
- OPA836IDBVT Texas Instruments 118 MHz, 6-Pin 5.5V SOT-23
