Microchip MIC3385YHL-TR Low Dropout Voltage, Voltage Regulator 600mA, 8 MHz 14-Pin, VDFN

Subtotal (1 reel of 5000 units)*

€12,555.00

(exc. VAT)

€15,445.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€2.511€12,555.00

*price indicative

RS Stock No.:
598-219
Mfr. Part No.:
MIC3385YHL-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Function

LDO

Maximum Output Current

600mA

Regulator Type

Low Dropout Voltage

Line Regulation

0.13 %

Load Regulation

0.2 %

Package Type

VDFN

Pin Count

14

Maximum Switching Frequency

8 MHz

COO (Country of Origin):
MY
The Microchip Inductor less buck regulator designed for portable, battery-powered systems. It features a LowQ LDO standby mode, which helps conserve power by drawing minimal current during light load or standby conditions. Operating with a high-frequency PWM control, it delivers efficient, ultra-low noise performance without the need for an external inductor. This makes it a great fit for compact designs that demand quiet operation and reliable power delivery.

Ultra-fast transient response
No external inductor required
Enables sub 1mm profile solution

Related links