ROHM BA50DD0WHFP-TR, 1 Low Dropout Voltage, Voltage Regulator 2A, 5 V 5-Pin, HRP
- RS Stock No.:
- 167-7509
- Mfr. Part No.:
- BA50DD0WHFP-TR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7509
- Mfr. Part No.:
- BA50DD0WHFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- STMicroelectronics LDFPT-TR Voltage Regulator 1A PPAK
- ROHM BA30DD0T Voltage Regulator 2A TO-220FP
- STMicroelectronics L78M24CDT-TR Voltage Regulator 24V TO-252 3-Pin
- onsemi NCP718BSN500T1G Voltage Regulator 300mA TSOT-23
- Microchip MIC29301-5.0WU Voltage Regulator 3A TO-263
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
