Microchip MIC5365-1.2YC5-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5.5V, SC-70 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450€0.094€4.70
500 - 2450€0.091€4.55
2500 - 4950€0.088€4.40
5000 +€0.077€3.85

*price indicative

Packaging Options:
RS Stock No.:
644-263
Mfr. Part No.:
MIC5365-1.2YC5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5.5V

Line Regulation

0.3 %

Load Regulation

1 %

Mount Type

Surface

Quiescent Current

29μA

Package Type

SC-70

Pin Count

5

Output Current

150mA

Switching Regulator

No

Height

800μm

Length

2mm

Standards/Approvals

RoHS

Width

1mm

Series

MIC5365/6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

6V

Automotive Standard

No

The Microchip Advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm x 1mm package. It includes an auto-discharge feature that is activated when the enable pin is low. It is capable for sourcing 150mA output current and offers high PSRR, making it a great solution for any portable electronic application.

150mA guaranteed output current

Stable with ceramic output capacitors

Low dropout voltage is 180mV at 150mA

Excellent Load and Line Transient Response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy