Microchip MIC47050YML-TR, Voltage Regulator 4V VDFN 6-Pin
- RS Stock No.:
- 598-285
- Mfr. Part No.:
- MIC47050YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€5,340.00
(exc. VAT)
€6,570.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.068 | €5,340.00 |
*price indicative
- RS Stock No.:
- 598-285
- Mfr. Part No.:
- MIC47050YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Series | MIC47050 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Length | 2mm | |
| Maximum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Series MIC47050 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Length 2mm | ||
Maximum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
The Microchip High speed, ultra-low dropout voltage regulator designed for point-of-load applications in compact systems. It features an NMOS output stage for fast response and low output impedance, making it ideal for powering digital processors and sensitive electronics. With built-in logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation under varying load conditions.
Stable with 1μF ceramic output capacitor
Logic level enable input
400mA maximum output current per LDO
Very fast transient response
UVLO on both supply packages
Related links
- Microchip MIC47050-1.2YML-TR, Voltage Regulator 4V VDFN 6-Pin
- Microchip MCP1702T-4002E/CB Voltage Regulator SOT-23A 3-Pin
- Texas Instruments LP3991TL-1.2/NOPB, Linear Voltage Regulator 4V 4-Pin
- Texas Instruments, Linear Voltage Regulator 4V 4-Pin
- Microchip MIC94325YMT-TR, Voltage Regulator 3.6V DFN 6-Pin
- Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5211-LXYM6-TR, Voltage Regulator 16V SOT-23 6-Pin
- Microchip MIC5309-1.2YD6-TR, Voltage Regulator 5.5V TSOT 6-Pin
