Texas Instruments, Linear Voltage Regulator 4V 4-Pin
- RS Stock No.:
- 252-0697
- Mfr. Part No.:
- LP3991TL-1.2/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0697
- Mfr. Part No.:
- LP3991TL-1.2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 50μA | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Series | LP3991 | |
| Minimum Input Voltage | 1.65V | |
| Maximum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 50μA | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Series LP3991 | ||
Minimum Input Voltage 1.65V | ||
Maximum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3991TL-1.2/NOPB, Linear Voltage Regulator 4V 4-Pin
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
