Microchip MIC5309-1.2YD6-TR, Voltage Regulator 5.5V TSOT 6-Pin
- RS Stock No.:
- 598-151
- Mfr. Part No.:
- MIC5309-1.2YD6-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,973.00
(exc. VAT)
€3,657.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.991 | €2,973.00 |
*price indicative
- RS Stock No.:
- 598-151
- Mfr. Part No.:
- MIC5309-1.2YD6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Width | 2.8mm | |
| Series | MIC5309 | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TSOT | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 6 | ||
Height 1.1mm | ||
Width 2.8mm | ||
Series MIC5309 | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator designed for efficient power management in battery-operated and space-constrained systems. It ensures reliable performance and includes essential features like logic-level shutdown, error flag signaling, and thermal protection for enhanced safety and control. Its fast transient response and quiet operation make it a dependable choice for precision-driven applications.
Stable with 1μF ceramic output capacitor
300mA maximum output current at 1.7V input voltage
Very fast transient response ideal for digital loads
Thermal shutdown and current limit protection
Related links
- Microchip MIC5309-1.2YMT-TR, Voltage Regulator 5.5V UDFN 6-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5323-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5305-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
