Microchip MIC2171WU-TR, 1-Channel Boost, Buck, Voltage Regulator, 65V 100 kHz 5-Pin
- RS Stock No.:
- 598-421
- Mfr. Part No.:
- MIC2171WU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
€3,168.00
(exc. VAT)
€3,897.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €4.224 | €3,168.00 |
*price indicative
- RS Stock No.:
- 598-421
- Mfr. Part No.:
- MIC2171WU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 65V | |
| Line Regulation | 0.6 % | |
| Switching Frequency | 100kHz | |
| Quiescent Current | 7mA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | MIC2171 | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 65V | ||
Line Regulation 0.6 % | ||
Switching Frequency 100kHz | ||
Quiescent Current 7mA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series MIC2171 | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Switching regulator designed for efficient power conversion in compact systems. Its primarily intended for voltage step-up applications, but thanks to its floating switch architecture, it also supports step-down, inverting, and Cuk configurations. With current-mode control and an integrated power switch, it delivers fast response and stable output. Its design makes it a solid choice for battery-powered devices and systems needing flexible topology support.
Thermal shutdown
Low external parts count
Operates in most switching topologies
Related links
- Microchip MIC2171WU Boost 65V 100 kHz 5-Pin
- Microchip MIC4576-3.3WU-TR Buck 3 A, 33V 200 kHz 5-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- Microchip MIC4680YM-TR Buck 1.3 A 200 kHz, SOIC 8-Pin
- Microchip MIC2196YM-TR Buck 3V 400 kHz, 8-SOIC 8-Pin
- Microchip MIC4680-3.3YM-TR Buck 1.3 A SOIC 8-Pin
- Microchip MIC2103YML-TR Buck 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
- Microchip MIC2104YML-TR Buck 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
