Microchip MIC4576-3.3WU-TR, 1-Channel Boost, Buck, Voltage Regulator, 3 A, 33V 200 kHz 5-Pin
- RS Stock No.:
- 598-961
- Mfr. Part No.:
- MIC4576-3.3WU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
€3,015.00
(exc. VAT)
€3,705.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €4.02 | €3,015.00 |
*price indicative
- RS Stock No.:
- 598-961
- Mfr. Part No.:
- MIC4576-3.3WU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 33V | |
| Switching Frequency | 200kHz | |
| Quiescent Current | 5mA | |
| Pin Count | 5 | |
| Output Current | 3A | |
| Standards/Approvals | No | |
| Series | MIC4576 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 33V | ||
Switching Frequency 200kHz | ||
Quiescent Current 5mA | ||
Pin Count 5 | ||
Output Current 3A | ||
Standards/Approvals No | ||
Series MIC4576 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Simple step-down switch-mode voltage regulator designed for ease of use and efficient power conversion. It operates at a higher switching frequency, which helps reduce the size of external components like inductors. With built-in protection features such as thermal shutdown and current limiting, it ensures safe operation across a wide input range.
Thermal shutdown
Overcurrent protection
Requires minimum external components
Related links
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC4680-3.3YM-TR Buck 1.3 A SOIC 8-Pin
- Microchip MIC4680YM-TR Buck 1.3 A 200 kHz, SOIC 8-Pin
- Microchip MIC2171WU-TR Buck 65V 100 kHz 5-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- Microchip MIC2196YM-TR Buck 3V 400 kHz, 8-SOIC 8-Pin
- Microchip MIC2103YML-TR Buck 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
- Microchip MIC2104YML-TR Buck 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
