Microchip MIC4680-3.3YM-TR, 1-Channel Boost, Buck, Voltage Regulator, 1.3 A, 3.3V 200 kHz, SOIC 8-Pin
- RS Stock No.:
- 599-153
- Mfr. Part No.:
- MIC4680-3.3YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€6,690.00
(exc. VAT)
€8,227.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.676 | €6,690.00 |
*price indicative
- RS Stock No.:
- 599-153
- Mfr. Part No.:
- MIC4680-3.3YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 200kHz | |
| Quiescent Current | 7mA | |
| Package Type | SOIC | |
| Output Current | 1.3A | |
| Pin Count | 8 | |
| Series | MIC4680 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 34V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Switching Frequency 200kHz | ||
Quiescent Current 7mA | ||
Package Type SOIC | ||
Output Current 1.3A | ||
Pin Count 8 | ||
Series MIC4680 | ||
Standards/Approvals No | ||
Maximum Input Voltage 34V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Step-down switch-mode voltage regulator is designed for easy integration into systems that need efficient power conversion with minimal external components. Operating at a fixed switching frequency, it delivers fast transient response and stable output across a wide input range. With built-in protection features like thermal shutdown and current limiting, its a reliable choice for compact, battery-powered, and high-voltage applications.
Internally compensated with fast transient response
Thermal shutdown
Overcurrent protection
Related links
- Microchip MIC4680YM-TR Buck 1.3 A 200 kHz, SOIC 8-Pin
- Microchip MIC2196YM-TR Buck 3V 400 kHz, 8-SOIC 8-Pin
- Microchip MIC4576-3.3WU-TR Buck 3 A, 33V 200 kHz 5-Pin
- Texas Instruments LM2594MX-ADJ/NOPB Buck 500 mA SOIC 8-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC2171WU-TR Buck 65V 100 kHz 5-Pin
- Microchip MIC2103YML-TR Buck 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
- Microchip MIC2104YML-TR Buck 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
