Microchip MIC33030-AYHJ-TR, 1-Channel Boost, Buck, Voltage Regulator, 400 mA, 3.6V 8 MHz, HJDFN 10-Pin
- RS Stock No.:
- 598-433
- Mfr. Part No.:
- MIC33030-AYHJ-TR
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-433
- Mfr. Part No.:
- MIC33030-AYHJ-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 %/V | |
| Switching Frequency | 8MHz | |
| Load Regulation | 0.7 % | |
| Quiescent Current | 21μA | |
| Package Type | HJDFN | |
| Output Current | 400mA | |
| Pin Count | 10 | |
| Series | MIC33030 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Switching Frequency 8MHz | ||
Load Regulation 0.7 % | ||
Quiescent Current 21μA | ||
Package Type HJDFN | ||
Output Current 400mA | ||
Pin Count 10 | ||
Series MIC33030 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High-efficiency synchronous buck regulator designed for compact, battery-powered systems. It features an internal inductor and operates in HyperLight Load mode, which ensures excellent efficiency even at light loads. With ultra-fast transient response and low output ripple, its ideal for powering processor cores and sensitive electronics. Its small footprint and minimal external components make it a strong fit for space-constrained designs.
Ultra fast transient response
Fully integrated MOSFET switches
0.01μA shutdown current
Thermal shutdown and current-limit protection
Related links
- Microchip MIC33030-AYHJ-TR Buck/Boost Converter 400mA 8 (Typ.) MHz
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- STMicroelectronics ST1PS01EJR Buck 400 mA Flip-Chip 8-Pin
- Microchip MIC23250-AAYMT-TR Boost 400 mA UDFN 10-Pin
- STMicroelectronics Buck 400 mA Flip-Chip 8-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC23153YMT-TR Buck 2 A DFN 10-Pin
- Microchip MIC2196YM-TR Buck 3V 400 kHz, 8-SOIC 8-Pin
