Microchip MIC23250-AAYMT-TR, 1-Channel Buck, Boost, Voltage Regulator, 400 mA, 3mV 4 MHz, UDFN 10-Pin
- RS Stock No.:
- 598-375
- Mfr. Part No.:
- MIC23250-AAYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€9,540.00
(exc. VAT)
€11,735.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.908 | €9,540.00 |
*price indicative
- RS Stock No.:
- 598-375
- Mfr. Part No.:
- MIC23250-AAYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 3mV | |
| Switching Frequency | 4MHz | |
| Line Regulation | 0.4 %/V | |
| Load Regulation | 0.5 %/A | |
| Package Type | UDFN | |
| Quiescent Current | 33μA | |
| Output Current | 400mA | |
| Pin Count | 10 | |
| Series | MIC23250 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Number of Outputs 1 | ||
Output Voltage 3mV | ||
Switching Frequency 4MHz | ||
Line Regulation 0.4 %/V | ||
Load Regulation 0.5 %/A | ||
Package Type UDFN | ||
Quiescent Current 33μA | ||
Output Current 400mA | ||
Pin Count 10 | ||
Series MIC23250 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Dual synchronous buck regulator designed for compact, battery-powered systems. It operates in HyperLight Load mode, delivering high efficiency even at light loads with ultra-fast transient response. With low output ripple and minimal external components, its ideal for powering processor cores and sensitive electronics in space-constrained designs.
4MHz in PWM operation
Ultra fast transient response
3mV output voltage ripple in full PWM mode
0.01μA shutdown current
Related links
- Microchip MIC33050-4YHL-TR Boost 3.6V 4 MHz, HDFN 12-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC23050-4YML-TR Boost 600 mA 8-Lead VDFN (2 x 2 mm) 8-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2250-2YD5-TR Boost 32V, SOT-23 5-Pin
- Microchip MIC2296YD5-TR Boost 34V, SOT-23-5 5-Pin
