Microchip MIC33153-4YHJ-TR, 1-Channel Boost, Buck, Voltage Regulator, 1.2 A, 3.6V 4 MHz, TDFN 14-Pin
- RS Stock No.:
- 598-501
- Mfr. Part No.:
- MIC33153-4YHJ-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€9,660.00
(exc. VAT)
€11,880.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.932 | €9,660.00 |
*price indicative
- RS Stock No.:
- 598-501
- Mfr. Part No.:
- MIC33153-4YHJ-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Switching Frequency | 4MHz | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 0.3 % | |
| Package Type | TDFN | |
| Quiescent Current | 22μA | |
| Output Current | 1.2A | |
| Pin Count | 14 | |
| Standards/Approvals | No | |
| Series | MIC33153 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Switching Frequency 4MHz | ||
Line Regulation 0.5 %/V | ||
Load Regulation 0.3 % | ||
Package Type TDFN | ||
Quiescent Current 22μA | ||
Output Current 1.2A | ||
Pin Count 14 | ||
Standards/Approvals No | ||
Series MIC33153 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Compact synchronous buck regulator designed for high-efficiency power conversion in space-constrained systems. It integrates an internal inductor and uses HyperLight Load technology to maintain excellent efficiency even at light loads. With quiet operation and fast transient response, its ideal for powering processor cores and sensitive electronics in portable devices. Its architecture supports clean, stable output with minimal external components.
Programmable soft start
22μA typical quiescent current
7mV output voltage ripple in full PWM mode
0.01μA shutdown current
Thermal shutdown
Related links
- Microchip MIC23150-4YMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC23150-SYMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- Microchip MIC23153YMT-TR Buck 2 A DFN 10-Pin
- Microchip MIC33153YHJ-TR Voltage Regulator 5.5V 4 MHz, TDFN 14-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Microchip MIC2250YML-TR Buck 32V, SOT-23 5-Pin
