Microchip MIC23150-SYMT-TR, 1-Channel Boost, Buck, Voltage Regulator, 2 A, 950mV 4 MHz, TDFN 8-Pin
- RS Stock No.:
- 598-574
- Mfr. Part No.:
- MIC23150-SYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€8,340.00
(exc. VAT)
€10,260.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.668 | €8,340.00 |
*price indicative
- RS Stock No.:
- 598-574
- Mfr. Part No.:
- MIC23150-SYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 950mV | |
| Line Regulation | 0.3 % | |
| Switching Frequency | 4MHz | |
| Load Regulation | 0.75 %/A | |
| Package Type | TDFN | |
| Quiescent Current | 23μA | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Series | MIC23150 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 950mV | ||
Line Regulation 0.3 % | ||
Switching Frequency 4MHz | ||
Load Regulation 0.75 %/A | ||
Package Type TDFN | ||
Quiescent Current 23μA | ||
Output Current 2A | ||
Pin Count 8 | ||
Series MIC23150 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Innovative power management solution is designed to efficiently regulate the output voltage with minimal energy loss. Offering exceptional performance, it caters to a wide range of applications, ensuring stable and reliable power supply for your devices. The compact design not only saves space but also enables integration into various electronic circuits effortlessly. With its advanced technology, it promises a significant reduction in power dissipation, making it an ideal choice for energy-conscious projects. Built to meet the demands of modern electronics, this product stands out for its ability to maintain output integrity even under load variations. The device includes vital protective features, making it a robust solution for various environmental conditions.
Efficient voltage regulation enhances overall system performance
Compact design facilitates seamless integration into tight spaces
Robust protection features ensure reliability in diverse applications
Minimises power dissipation, promoting energy efficiency
Supports a wide input voltage range to accommodate various needs
Designed for low quiescent current, extending battery life in portable devices
Offers thermal shutdown to safeguard against overheating
Aids in simplifying the design process for engineers and developers
Related links
- Microchip MIC23150-4YMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC23153YMT-TR Buck 2 A DFN 10-Pin
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- Microchip MIC2250YML-TR Buck 32V, SOT-23 5-Pin
- Microchip MIC2171WU-TR Buck 65V 100 kHz 5-Pin
- Microchip MIC2251YML-TR Buck 37V, SOT-23 8-Pin
- Microchip MIC2295YD5-TR Buck 34V, SOT-23-5 5-Pin
