Microchip MIC61300YML-TR, Voltage Regulator 3.6V VDFN 10-Pin
- RS Stock No.:
- 598-796
- Mfr. Part No.:
- MIC61300YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€16,200.00
(exc. VAT)
€19,950.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €3.24 | €16,200.00 |
*price indicative
- RS Stock No.:
- 598-796
- Mfr. Part No.:
- MIC61300YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VDFN | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Pin Count | 10 | |
| Length | 3mm | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | MIC61300 | |
| Maximum Input Voltage | 3.6V | |
| Minimum Input Voltage | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VDFN | ||
Mount Type PCB | ||
Polarity Positive | ||
Pin Count 10 | ||
Length 3mm | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series MIC61300 | ||
Maximum Input Voltage 3.6V | ||
Minimum Input Voltage 1.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Low-dropout voltage regulator built for high-current applications in compact and low-voltage systems. It offers dependable power regulation and includes key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and controlled operation. Its design makes it a strong fit for powering digital circuits such as microcontrollers, FPGAs, and DSPs in demanding environments.
Soft-start control via external capacitor
Excellent line and load regulation
Logic controlled shutdown
Thermal shutdown and current limit protection
Related links
- Microchip MIC47100YML-TR, Voltage Regulator 3.6V VDFN 8-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC69101-1.8YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94325YMT-TR, Voltage Regulator 3.6V DFN 6-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
