Microchip MCP16361T-E/NMX, 1-Channel Buck, Boost, Voltage Regulator, 3 A 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 598-546
- Mfr. Part No.:
- MCP16361T-E/NMX
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,356.00
(exc. VAT)
€5,346.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.32 | €4,356.00 |
*price indicative
- RS Stock No.:
- 598-546
- Mfr. Part No.:
- MCP16361T-E/NMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 %/A | |
| Package Type | VDFN | |
| Quiescent Current | 3.8mA | |
| Pin Count | 8 | |
| Output Current | 3A | |
| Height | 3mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | MCP16361 | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Number of Outputs 1 | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 %/A | ||
Package Type VDFN | ||
Quiescent Current 3.8mA | ||
Pin Count 8 | ||
Output Current 3A | ||
Height 3mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series MCP16361 | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Step-down DC-DC converters in a compact 8-lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection. Its provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation.
Power Good Output
Undervoltage Lockout
Peak Current Mode Control
Internal Compensation
Internal Soft Start
Internal Bootstrap Diode
Cycle by Cycle Peak Current Limit
Over temperature Protection
Related links
- Microchip MCP16361T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MIC23050-4YML-TR Boost 600 mA 8-Lead VDFN (2 x 2 mm) 8-Pin
- Microchip MCP1663T-E/OT Voltage Regulator 12V, SOT 5-Pin
- Microchip MCP1665T-E/MRA Boost 10-Lead (2 x 2 mm) VQFN 10-Pin
- Microchip MIC2601YML-TR Voltage Regulator VDFN 8-Pin
- Infineon TLF30682QVS01XUMA1 Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Infineon Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Microchip MIC2171WU Boost 65V 100 kHz 5-Pin
