Microchip MCP16361T-E/NMXVAO, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 3 A, 24V 2.2 MHz,
- RS Stock No.:
- 644-287
- Mfr. Part No.:
- MCP16361T-E/NMXVAO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.36
(exc. VAT)
€4.14
(inc. VAT)
In Stock
- Plus 3,294 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €1.68 | €3.36 |
| 20 - 98 | €1.63 | €3.26 |
| 100 - 198 | €1.58 | €3.16 |
| 200 + | €1.36 | €2.72 |
*price indicative
- RS Stock No.:
- 644-287
- Mfr. Part No.:
- MCP16361T-E/NMXVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Line Regulation | 0.01 % | |
| Switching Frequency | 2.2MHz | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Package Type | VDFN | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Series | MCP16361/2/3 | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Line Regulation 0.01 % | ||
Switching Frequency 2.2MHz | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Package Type VDFN | ||
Output Current 3A | ||
Pin Count 8 | ||
Switching Regulator Yes | ||
Width 3mm | ||
Series MCP16361/2/3 | ||
Standards/Approvals AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip DC-DC converter is a highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a compact 8-lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection.
Power good output
Undervoltage lockout
Peak current mode control
Internal compensation
Internal soft-start
Internal bootstrap diode
Related links
- Microchip MCP16363T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16362T-E/NMXVAO Voltage Regulator 24V 2.2 MHz,
- Microchip MCP16361T-E/NMX Boost 3 A 2.2 MHz, VDFN 8-Pin
- Microchip MCP16311T-E/MNYVAO Voltage Regulator 15V, 2 V 575
- Microchip MCP16311T-E/MSVAO Voltage Regulator 15V, 2 V 575
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15V 500 kHz,
- Renesas Electronics ISL6420BIRZ-TK Voltage Regulator 28V
