Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- RS Stock No.:
- 598-921
- Mfr. Part No.:
- MIC94355-GYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,210.00
(exc. VAT)
€2,720.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.442 | €2,210.00 |
*price indicative
- RS Stock No.:
- 598-921
- Mfr. Part No.:
- MIC94355-GYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 6 | |
| Length | 1.6mm | |
| Series | MIC94355 | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Width | 1.6mm | |
| Maximum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 6 | ||
Length 1.6mm | ||
Series MIC94355 | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Width 1.6mm | ||
Maximum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Fixed-output low-dropout regulator featuring Ripple Blocker technology, designed to suppress low-frequency switching noise from DC/DC converters. Its ideal for sensitive downstream circuits like RF modules and audio systems. With quiet operation and high ripple rejection, it ensures clean, stable power delivery in compact, battery-powered devices. Its architecture supports efficient regulation and safe performance in noise-critical environments.
Fixed and adjustable output voltages
Optional output auto discharge when disabled
Current limit and thermal limit protected
Related links
- Microchip MIC94345-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-JYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-PYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5219YMT-TR, Voltage Regulator 20V UDFN 6-Pin
