Microchip MCP1702T-1202E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- RS Stock No.:
- 598-593
- Mfr. Part No.:
- MCP1702T-1202E/CB
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,758.00
(exc. VAT)
€2,163.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.586 | €1,758.00 |
*price indicative
- RS Stock No.:
- 598-593
- Mfr. Part No.:
- MCP1702T-1202E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Series | MCP1702 | |
| Height | 1.45mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Length 3.1mm | ||
Series MCP1702 | ||
Height 1.45mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The Microchip Low Dropout Voltage Regulator offers a stable output in a compact package, making it an ideal choice for a plethora of applications. Designed for efficiency and reliability, it converts various input voltages into a smooth, consistent output voltage. The regulator operates at low quiescent current, ensuring minimal power consumption during its operation. With a wide input voltage range, this product is adaptable for diverse use cases, from battery-powered devices to complex circuitry. Its robust thermal performance guarantees stable operation in demanding environments, while the low dropout voltage enhances efficiency further.
Low quiescent current for improved energy efficiency
Wide input voltage range for compatibility with various systems
Compact design facilitates space saving implementations
Enhanced thermal performance for reliability under load
Low dropout voltage supports efficient power management
Robust protection features safeguard against overcurrent conditions
Related links
- Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3302E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-1802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-5002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-2502E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-4002E/CB Voltage Regulator SOT-23A 3-Pin
