Microchip MCP1702T-5002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin

Subtotal (1 pack of 10 units)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.586€5.86

*price indicative

Packaging Options:
RS Stock No.:
738-6572
Mfr. Part No.:
MCP1702T-5002E/CB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23A

Polarity

Positive

Mount Type

Surface

Quiescent Current

2μA

Pin Count

3

Series

MCP1702

Width

1.8mm

Standards/Approvals

No

Height

1.3mm

Length

3.1mm

Minimum Input Voltage

2.7V

Maximum Input Voltage

13.2V

Maximum Operating Temperature

125°C

Automotive Standard

No

MCP1702 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy