Microchip MCP1702T-1802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- RS Stock No.:
- 738-6566
- Mfr. Part No.:
- MCP1702T-1802E/CB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-6566
- Mfr. Part No.:
- MCP1702T-1802E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | EIA/JEDEC JESD51-7 | |
| Width | 1.8mm | |
| Series | MCP1702 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 13.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals EIA/JEDEC JESD51-7 | ||
Width 1.8mm | ||
Series MCP1702 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 13.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-1202E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3302E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-5002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-2502E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
