Microchip MCP1711T-25I/OT, Voltage Regulator 600 mW 6V SOT-23 5-Pin
- RS Stock No.:
- 598-611
- Mfr. Part No.:
- MCP1711T-25I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,350.00
(exc. VAT)
€1,650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.45 | €1,350.00 |
*price indicative
- RS Stock No.:
- 598-611
- Mfr. Part No.:
- MCP1711T-25I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 600nA | |
| Pin Count | 5 | |
| Power Rating | 600mW | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | MCP1711 | |
| Height | 1.45mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 600nA | ||
Pin Count 5 | ||
Power Rating 600mW | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series MCP1711 | ||
Height 1.45mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Microchip Ultra-low dropout voltage regulator designed to provide a reliable power solution for various electronic applications. This product ensures stable output voltage even under varying load conditions, making it ideal for battery-powered devices and applications requiring consistent performance. With its compact design and minimal thermal footprint, it seamlessly integrates into space-constrained designs while delivering exceptional efficiency. The device is built to handle transient loads effectively, offering excellent line and load regulation capabilities. Suitable for both portable and stationary equipment, this voltage regulator guarantees long-term reliability and optimal functionality, empowering designers to create intelligent solutions without compromise.
Features an ultra low dropout voltage for enhanced efficiency
Delivers stable voltage output across a variety of load conditions
Compact design facilitates easy integration into small devices
Capable of managing transient loads remarkably well
Ensures long term operational reliability enhancing overall device performance
Ideal for use in battery operated applications to optimise lifespan
Robust thermal performance ensures safe operation under varied conditions
Related links
- Microchip MCP1711T-18I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Nisshinbo Micro Devices RP152L021B-TR, Voltage Regulator 600 mW 6V 6-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-1802E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1711T-33I/OT Voltage Regulator SOT-23 5-Pin
