Microchip TC1187VCT713, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 598-622
- Mfr. Part No.:
- TC1187VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,164.00
(exc. VAT)
€1,431.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.388 | €1,164.00 |
*price indicative
- RS Stock No.:
- 598-622
- Mfr. Part No.:
- TC1187VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Series | TC1087 | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Series TC1087 | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Voltage regulator designed to deliver optimal performance in a compact package. This device ensures steady voltage levels, contributing to enhanced circuit stability and reliability. With sophisticated features that cater to a range of electronic applications, it serves as an ideal choice for both consumer and industrial sectors. Its robust design withstands both thermal and electrical stress, making it particularly suitable for demanding environments where precision is paramount. The device combines efficiency with a user-friendly architecture, allowing for easy integration into varying designs, thereby accommodating the need for adaptability in modern electronics. By utilising this voltage regulator, developers can achieve reduced power consumption while enhancing system functionality, ultimately simplifying the design process without sacrificing performance.
Delivers low dropout voltage to enhance efficiency in power-sensitive designs
Thermal shutdown protection, ensuring the longevity of the device under adverse conditions
Boasts low quiescent current, which helps improve battery life in portable applications
Offers a compact surface-mount package that simplifies PCB layout and design
Equipped with short-circuit protection to safeguard connected components
Related links
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1711T-18I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
