Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin

Subtotal (1 reel of 3000 units)*

€1,350.00

(exc. VAT)

€1,650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.45€1,350.00

*price indicative

RS Stock No.:
232-6032
Mfr. Part No.:
MCP1711T-30I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23-5

Mount Type

Surface

Polarity

Positive

Quiescent Current

1.8μA

Pin Count

5

Height

1.3mm

Length

2.9mm

Series

MCP1711

Width

1.6mm

Standards/Approvals

No

Minimum Input Voltage

1.4V

Maximum Operating Temperature

85°C

Maximum Input Voltage

6V

Automotive Standard

No

The Microchip MCP1711 is a very accurate CMOS low dropout (LDO) voltage regulator that can deliver up to 150 mA of current while consuming only 0.6 μA of quiescent current (typical). The LDO output is stable without the need of capacitors due to excellent internal phase compensation. Eliminating capacitors can save space overall solution cost. However, for better transient responses, the output capacitor should be added for enhanced performance.

Ultra-Low 600 nA (typical) Quiescent Current

Low standby current: 10 nA

Input Operating Voltage Range: 1.4V to 6.0V

Standard Output Voltages: 1.2V, 1.8V, 2.2V, 2.5V, 3.0V, 3.3V, 5.0V

Output Capacitor: Low Equivalent Series Resistance (ESR) or Capacitor less Compatible

Protection Circuits: Current Limiter, Short Circuit, Fold back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy