Microchip MCP1252T-33X50I/MS, Voltage Supervisor MSOP 8-Pin
- RS Stock No.:
- 598-634
- Mfr. Part No.:
- MCP1252T-33X50I/MS
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-634
- Mfr. Part No.:
- MCP1252T-33X50I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip DC to DC step-up converter is designed to deliver stable and reliable power in a compact form factor. Its innovative architecture ensures efficient voltage boosting while maintaining low power consumption, making it ideal for a wide range of applications including battery-operated devices and portable electronics. The product stands out with its ability to work with minimum input voltage, enabling impressive performance even as battery levels deplete. This device offers both flexibility and convenience, allowing for seamless integration into various circuits.
Efficiently boosts low input voltages to higher levels
Compact design suitable for space constrained applications
Integrated features streamline the circuit design process
Operating temperature range ensures reliability in diverse environments
Ideal for use in a vast array of electronic devices
Related links
- Microchip MCP1253T-33X50I/MS, Voltage Supervisor MSOP 8-Pin
- Microchip MCP1253T-ADJI/MS, Voltage Supervisor MSOP 8-Pin
- Microchip Regulator 5V 650 kHz, MSOP 8-Pin
- Microchip Regulator 5V 1 MHz, MSOP 8-Pin
- Microchip MCP1253-33X50I/MS Regulator 5V 1 MHz, MSOP 8-Pin
- Microchip MCP1252-33X50I/MS Regulator 5V 650 kHz, MSOP 8-Pin
- ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- Microchip MCP16311T-E/MS Voltage Regulator 2V MSOP 8-Pin
