Microchip MCP1253T-33X50I/MS, Voltage Supervisor MSOP 8-Pin
- RS Stock No.:
- 599-158
- Mfr. Part No.:
- MCP1253T-33X50I/MS
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 599-158
- Mfr. Part No.:
- MCP1253T-33X50I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Step down voltage regulator is designed to optimise power management for battery-powered devices. The product boasts impressive efficiency and minimal quiescent current, making it ideal for applications where every milliamp matters. With its compact design, the regulator effortlessly integrates into tight spaces without compromising performance. Engineered for reliability, it supports a wide input voltage range and provides a stable output, ensuring that connected components receive the quality power they require.
Offers a wide input voltage range to suit multiple applications
Ensures high efficiency even at low loads
Minimises quiescent current to extend battery life
Compact design allows for easy integration into various circuit layouts
Provides stable output voltage reinforcing device reliability
Designed for use in a variety of consumer and industrial applications
Related links
- Microchip MCP1252T-33X50I/MS, Voltage Supervisor MSOP 8-Pin
- Microchip MCP1253T-ADJI/MS, Voltage Supervisor MSOP 8-Pin
- Microchip Regulator 5V 650 kHz, MSOP 8-Pin
- Microchip Regulator 5V 1 MHz, MSOP 8-Pin
- Microchip MCP1253-33X50I/MS Regulator 5V 1 MHz, MSOP 8-Pin
- Microchip MCP1252-33X50I/MS Regulator 5V 650 kHz, MSOP 8-Pin
- ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- Microchip MCP16311T-E/MS Voltage Regulator 2V MSOP 8-Pin
