Microchip MCP1253T-ADJI/MS, Voltage Supervisor MSOP 8-Pin
- RS Stock No.:
- 598-635
- Mfr. Part No.:
- MCP1253T-ADJI/MS
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-635
- Mfr. Part No.:
- MCP1253T-ADJI/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Package Type MSOP | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Voltage regulator is designed to deliver reliable and stable performance, catering to various power management applications. With its innovative architecture, this product simplifies circuit design while ensuring optimal energy conversion efficiency. Its compact construction allows for easy integration into space-constrained environments, making it a suitable choice for both commercial and industrial needs. By providing robust functionality combined with minimal power loss, this regulator keeps systems running smoothly and effectively under various load conditions.
Delivers high efficiency across a wide range of load conditions
Compact design enables simple integration into diverse applications
Provides excellent line and load regulation for stable output voltage
Includes overcurrent and thermal protection features to safeguard devices
Supports a wide input voltage range making it versatile for different systems
Highly reliable which ensuring consistent performance in demanding environments
Facilitates low quiescent current enhancing overall power efficiency
Related links
- Microchip MCP1253T-33X50I/MS, Voltage Supervisor MSOP 8-Pin
- Microchip MCP1252T-33X50I/MS, Voltage Supervisor MSOP 8-Pin
- Microchip MCP1612-ADJI/MS Boost 1 A MSOP 8-Pin
- Microchip MCP1253-ADJI/MS Regulator 5.5V 1 MHz, MSOP 8-Pin
- Microchip MCP1252-ADJI/MS Regulator 5.5V 650 kHz, MSOP 8-Pin
- Microchip Boost Converter 5.5V Output Voltage, 800 mA Output Current
- ROHM Voltage Supervisor 8-Pin 2.8 V MSOP-8, BD37B28FVM-CTR
- Microchip MCP16311T-E/MS Voltage Regulator 2V MSOP 8-Pin
