Microchip MIC28510YJL-TR, 2-Channel DC-DC, Voltage Regulator, 24V 500 kHz, MLF 28-Pin
- RS Stock No.:
- 598-719
- Mfr. Part No.:
- MIC28510YJL-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€3,132.00
(exc. VAT)
€3,852.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.132 | €3,132.00 |
*price indicative
- RS Stock No.:
- 598-719
- Mfr. Part No.:
- MIC28510YJL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | DC-DC | |
| Product Type | Voltage Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.1 % | |
| Switching Frequency | 500kHz | |
| Load Regulation | 0.04 % | |
| Package Type | MLF | |
| Quiescent Current | 1.4mA | |
| Pin Count | 28 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 75V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type DC-DC | ||
Product Type Voltage Regulator | ||
Output Voltage 24V | ||
Number of Outputs 2 | ||
Line Regulation 0.1 % | ||
Switching Frequency 500kHz | ||
Load Regulation 0.04 % | ||
Package Type MLF | ||
Quiescent Current 1.4mA | ||
Pin Count 28 | ||
Standards/Approvals No | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 75V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Synchronous buck regulator designed for efficient power conversion in high-voltage systems. It features Hyper Speed Control architecture, which enables ultra-fast transient response and supports wide input voltage ranges. Its adaptive on-time control helps maintain stable output with reduced capacitance, making it ideal for compact, battery-powered designs. With built-in protection features like soft-start, current limit, thermal shutdown, and short-circuit protection, it ensures safe and reliable operation across demanding conditions.
Internal compensation
Thermal shutdown
Supports safe startup into a pre-biased load
Related links
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- STMicroelectronics L99VR02XP-TR Voltage Regulator 2.15V PowerSSO-36 36-Pin
- Microchip, Voltage Regulator 5.5V MLF 28-Pin
- Microchip MIC2841AYMT-TR Voltage Regulator, UDFN 10-Pin
- Microchip MIC2860-2PYD6-TR Voltage Regulator, TSOT-23 6-Pin
- Microchip MIC2860-2PYC6-TR Voltage Regulator, SC-70 6-Pin
- Microchip MIC2877-AYFT-TR Voltage Regulator FTQFN 8-Pin
