Microchip MIC28514T-E/PHA, 1-Channel Low Dropout Voltage, Voltage Regulator, 5 A, 75V 800 kHz, VQFN 32-Pin
- RS Stock No.:
- 649-484
- Mfr. Part No.:
- MIC28514T-E/PHA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save €1.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.14
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.07 | €4.14 | - |
| 20 - 98 | €2.015 | €4.03 | €1.10 |
| 100 - 198 | €1.95 | €3.90 | €12.00 |
| 200 + | €1.68 | €3.36 | €78.00 |
*price indicative
- RS Stock No.:
- 649-484
- Mfr. Part No.:
- MIC28514T-E/PHA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 75V | |
| Number of Outputs | 1 | |
| Switching Frequency | 800kHz | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 1.25mA | |
| Package Type | VQFN | |
| Output Current | 5A | |
| Pin Count | 32 | |
| Switching Regulator | Yes | |
| Series | MIC28514 | |
| Height | 6mm | |
| Length | 6mm | |
| Standards/Approvals | AEC-Q104 | |
| Width | 6mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 75V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q104 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 75V | ||
Number of Outputs 1 | ||
Switching Frequency 800kHz | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 1.25mA | ||
Package Type VQFN | ||
Output Current 5A | ||
Pin Count 32 | ||
Switching Regulator Yes | ||
Series MIC28514 | ||
Height 6mm | ||
Length 6mm | ||
Standards/Approvals AEC-Q104 | ||
Width 6mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 75V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q104 | ||
- COO (Country of Origin):
- TW
The Microchip DC-DC Switching Converters and Voltage Regulators is a wide input range (4.5V to 75V) integrated FET, 5A switching regulators. It is leveraging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. The output voltage is adjustable down to 0.6V with +/- 1% accuracy.
Operation with both internal and external VDD
Output current up to 5A
Supports start up to pre-bias output
Internal compensator for tight output regulation
Enable function for low stand-by current
Related links
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Microchip MCP16301T-E/CH Voltage Regulator 30V 500 kHz, SOT-23 6-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- STMicroelectronics L6902D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics L5973ADTR Voltage Regulator 1.235V HSOP-8 8-Pin
- Microchip MIC5236YM Voltage Regulator 5V 160 kHz, SOIC 8-Pin
- Microchip MCP1793T-3302H/OTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
