Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- RS Stock No.:
- 598-779
- Mfr. Part No.:
- MCP1727T-ADJE/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€3,303.30
(exc. VAT)
€4,062.30
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.001 | €3,303.30 |
*price indicative
- RS Stock No.:
- 598-779
- Mfr. Part No.:
- MCP1727T-ADJE/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Height | 900μm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1727 | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Height 900μm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series MCP1727 | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Voltage regulator exemplifies performance and reliability, engineered to provide stable output with low dropout, making it ideal for battery-powered applications. With its low quiescent current and high output voltage accuracy, it ensures optimal efficiency in various environments. Additionally, its thermal shutdown and over-current protection features enhance safety and longevity in operation. This robust component caters to a diverse range of electronic projects, affording designers the flexibility needed for high-performance systems.
Designed for low dropout voltage facilitating efficient performance
Exhibits a wide output voltage range catering to varied needs
Features built in thermal shutdown to protect against overheating
Supports high load currents without sacrificing stability
Equipped with excellent transient response for reliable performance
Compact form factor enhances space efficiency in designs
Minimal noise output contributes to superior signal integrity
Related links
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-1202E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1725T-ADJE/MC, Regulator 6V DFN 8-Pin
