Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- RS Stock No.:
- 598-704
- Mfr. Part No.:
- MCP1726T-3302E/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,273.70
(exc. VAT)
€2,795.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.689 | €2,273.70 |
*price indicative
- RS Stock No.:
- 598-704
- Mfr. Part No.:
- MCP1726T-3302E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 140μA | |
| Pin Count | 8 | |
| Series | MCP1726 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 900μm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 140μA | ||
Pin Count 8 | ||
Series MCP1726 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 3mm | ||
Height 900μm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Sophisticated voltage regulator is engineered to deliver exceptional performance in low-dropout applications. Designed with precision in mind, this product ensures a stable output voltage, accommodating variations in input supply. The product boasts a robust thermal performance, allowing it to operate efficiently even in demanding environments. Its compact size makes it a convenient choice for space-constrained applications, making integration into various designs seamless. This voltage regulator excels in providing reliable power management solutions, catering to a range of devices from consumer electronics to complex industrial machinery.
Delivers stable output voltage for reliable performance
Compact design facilitates easy integration into limited spaces
Robust thermal performance supports demanding applications
Operates efficiently under varying input conditions
Ideal for both consumer electronics and industrial uses
Related links
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-1202E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
