Microchip MCP1726T-1202E/MF, Voltage Regulator 6V DFN 8-Pin
- RS Stock No.:
- 599-025
- Mfr. Part No.:
- MCP1726T-1202E/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,112.00
(exc. VAT)
€2,607.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.64 | €2,112.00 |
*price indicative
- RS Stock No.:
- 599-025
- Mfr. Part No.:
- MCP1726T-1202E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 140μA | |
| Pin Count | 8 | |
| Height | 900μm | |
| Length | 3mm | |
| Series | MCP1726 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 140μA | ||
Pin Count 8 | ||
Height 900μm | ||
Length 3mm | ||
Series MCP1726 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to provide reliable, stable power for a variety of applications. Engineered to ensure a steady output voltage while minimising energy loss, it is an ideal choice for systems requiring efficient power management. With its compact footprint and low quiescent current, this voltage regulator is perfect for battery-operated devices, where power efficiency is crucial. Its precision output and built-in overcurrent protection make it a reliable solution for both consumer electronics and industrial applications.
Offers a low dropout voltage which ensuring efficient power handling
Compact design allows for easy integration into space constrained applications
Built in overcurrent protection safeguards against potential damage
Maintains a stable output voltage across a wide range of load conditions
Minimal quiescent current enhances battery life in portable devices
Designed for quick response to load variations improving system reliability
Robust thermal performance allows for optimal operation across various temperatures
Related links
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- STMicroelectronics LD39200PU33R, Voltage Regulator 6V DFN 8-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
