Microchip TC1015-3.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 598-815
- Mfr. Part No.:
- TC1015-3.0VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€975.00
(exc. VAT)
€1,200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.325 | €975.00 |
*price indicative
- RS Stock No.:
- 598-815
- Mfr. Part No.:
- TC1015-3.0VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 500mA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | TC1015 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 500mA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series TC1015 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-dropout voltage regulator designed for battery-powered and compact electronic systems. It uses CMOS technology to minimize ground current and extend battery life. With quiet operation and fast response to load changes, its well-suited for sensitive applications. Its architecture supports safe and efficient power regulation in space-constrained environments.
High output voltage accuracy
Standard or custom output voltages
Power-saving shutdown mode
Reference bypass input for ultra-low-noise operation
Related links
- Microchip TC1014-3.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1015-2.8VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1711T-18I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
