Microchip MIC5213-5.0YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- RS Stock No.:
- 598-845
- Mfr. Part No.:
- MIC5213-5.0YC5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,569.00
(exc. VAT)
€1,929.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.523 | €1,569.00 |
*price indicative
- RS Stock No.:
- 598-845
- Mfr. Part No.:
- MIC5213-5.0YC5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Series | MIC5213 | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Series MIC5213 | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Length 1.8mm | ||
Width 1.35mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
The Microchip Compact low-dropout voltage regulator designed for space-constrained and battery-powered systems. It ensures reliable power regulation and includes essential features like logic-level shutdown, error flag signaling, and thermal protection for safe and controlled operation. Its design makes it a solid choice for handheld devices and other applications where efficient, quiet, and protected voltage control is needed.
Low quiescent current
Low dropout voltage
Tight load and line regulation
Low temperature coefficient
Current and thermal limiting
Related links
- Microchip MIC5213-2.5YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5213-3.3YC5-TR, Voltage Regulator 20V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5253-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
