Microchip MIC94310-SYM5-TR, Voltage Regulator 3.6V SOT-23 5-Pin
- RS Stock No.:
- 244-9857
- Mfr. Part No.:
- MIC94310-SYM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€840.00
(exc. VAT)
€1,020.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.28 | €840.00 |
*price indicative
- RS Stock No.:
- 244-9857
- Mfr. Part No.:
- MIC94310-SYM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 200mA | |
| Pin Count | 5 | |
| Series | MIC94310 | |
| Standards/Approvals | RoHS | |
| Length | 1.2mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Maximum Input Voltage | 3.6V | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 200mA | ||
Pin Count 5 | ||
Series MIC94310 | ||
Standards/Approvals RoHS | ||
Length 1.2mm | ||
Width 1.6mm | ||
Height 550μm | ||
Maximum Input Voltage 3.6V | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The microchip MIC94310 ripple blocker is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage, but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. The MIC94310 maintains high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency. A low-voltage logic enable pin facilitates ON/OFF control at typical GPIO voltage levels. The MIC94310 operates from an input voltage of 1.8Vto 3.6V. It is used in smartphones/smart books , mobile computing, video cameras, automotive and industrial applications.
The input voltage range is 1.8V to 3.6V
Active noise rejection over a wide frequency
band: >50 dB from 10 Hz to 10 MHz at 200 mA load
Rated output current is to 200 mA
It is current-limit and thermal-limit protected
Related links
- Microchip MIC94310-SYM5-TR, Voltage Regulator 3.6V SOT-23 5-Pin
- Microchip, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YM5-TR, Voltage Regulator 3.6V SOT-23 5-Pin
- Microchip, Voltage Regulator 30V SOT-23 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip MIC94310-PYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip, Voltage Regulator 6V 5-Pin
