Microchip LR645LG-G, Voltage Regulator 0.31 W 450V SOIC 8-Pin
- RS Stock No.:
- 598-937
- Mfr. Part No.:
- LR645LG-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,676.30
(exc. VAT)
€3,293.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.811 | €2,676.30 |
*price indicative
- RS Stock No.:
- 598-937
- Mfr. Part No.:
- LR645LG-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Board | |
| Quiescent Current | 50μA | |
| Pin Count | 8 | |
| Power Rating | 0.31W | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 4.9mm | |
| Series | LR645 | |
| Height | 1.75mm | |
| Maximum Input Voltage | 450V | |
| Minimum Input Voltage | 15V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Board | ||
Quiescent Current 50μA | ||
Pin Count 8 | ||
Power Rating 0.31W | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 4.9mm | ||
Series LR645 | ||
Height 1.75mm | ||
Maximum Input Voltage 450V | ||
Minimum Input Voltage 15V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip LDO Regulator is a high input voltage, low output current linear regulator. The 3-terminal version functions like any other low voltage 3-terminal regulator except it allows the use of much higher input voltages. When used in a SMPS start-up circuit, it eliminates the need for large power resistors. In this application, current is drawn from the high voltage line only during start-up. Only leakage current flows after start-up, thereby reducing the continuous power dissipation to a few milliwatts.
Accepts inputs from 15 to 450V
Output currents up to 3.0mA continuous and 30mA peak
Supply current typically 50μA
Output can be trimmed from 8.0 to 12V
Output current can be increased to 150mA with external FET
Related links
- Microchip LR645N3-G, MOSFET 0.31 W 450V TO-92 3-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- MPS MP9488GS-P, Converter 450V SOIC-8 8-Pin
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- Microchip LR8N8-G Voltage Regulator 440V, SOT-89 3-Pin
- Microchip LR8N3-G-P003, MOSFET 0.74 W 450V TO-92 3-Pin
- Microchip SR087SG-G Voltage Regulator 50V, SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin
